Filter Your Search
1 - 1 of 1 results
![]() |
STM32F101C8U6TR
STMicroelectronics
|
Check for Price | Active | 32 | 36 MHz | 65536 | 10240 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 28.6 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |