Parametric results for: STM32F101CBU6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f101cbu6tr
Select parts from the table below to compare.
Compare
Compare
STM32F101CBU6TR
STMicroelectronics
Check for Price Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 28.6 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS HVQCCN, LCC48,.27SQ,20 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics