Filter Your Search
1 - 5 of 5 results
|
STM32F101T8U6
STMicroelectronics
|
$2.8709 | Yes | Active | 32 | 36 MHz | 65536 | 10240 | CORTEX-M3 | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 28.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.50 MM PITCH, VQFN-36 | 36 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F101T8U6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 36 MHz | 65536 | 10240 | CORTEX-M3 | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 8542.31.00.01 | VFQFPN | ||||||||
|
STM32F101T8U6AXX
STMicroelectronics
|
Check for Price | Obsolete | 32 | 36 MHz | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | HVQCCN, | 36 | unknown | 8542.31.00.01 | VFQFPN | |||||||||||||||||
|
STM32F101T8U6XXXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 36 MHz | 65536 | 10240 | CORTEX-M3 | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 28.6 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 8542.31.00.01 | ||||||||||
|
STM32F101T8U6TR
STMicroelectronics
|
Check for Price | Active | 32 | 36 MHz | 65536 | 10240 | CORTEX-M3 | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 28.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | VFQFPN |