Parametric results for: STM32F101XD under Microcontrollers

Filter Your Search

1 - 10 of 178 results

|
-
-
-
-
-
-
Manufacturer Part Number: stm32f101
Select parts from the table below to compare.
Compare
Compare
STM32F101T4U6A
STMicroelectronics
$2.2241 Yes Active 32 36 MHz 16384 4096 CORTEX-M3 25 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 26 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 PLASTIC/EPOXY QCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F101T8U6
STMicroelectronics
$3.1292 Yes Active 32 36 MHz 65536 10240 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 28.6 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFN 6 X 6 MM, 0.50 MM PITCH, VQFN-36 36
STM32F101TBU6
STMicroelectronics
$3.2026 Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 28.6 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFN 36
STM32F101T6U6A
STMicroelectronics
$3.3135 Yes Active 32 36 MHz 32768 6144 CORTEX-M3 25 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 26 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFN 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 36
STM32F101C6T6A
STMicroelectronics
$3.4470 Yes Active 32 36 MHz 32768 8192 CORTEX-M3 25 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 26 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 48
STM32F101C8T6
STMicroelectronics
$3.6430 Yes Active 32 36 MHz 65536 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 7 X 7 MM, 0.50 MM PITCH, LQFP-48 48
STM32F101VBT6
STMicroelectronics
$3.7306 Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 14 X 14 MM, 0.50 MM PITCH, LQFP-100 100
STM32F101RDT6
STMicroelectronics
$4.0295 Yes Active 32 36 MHz 393216 49152 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 39 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP LQFP-64 64
STM32F101CBT6TR
STMicroelectronics
$4.2408 Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 28.6 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 7 X 7 MM, ROHS COMPLIANT, LQFP-48 48
STM32F101V8T6
STMicroelectronics
$4.3049 Yes Active 32 36 MHz 65536 10240 CORTEX-M3 16 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 14 X 14 MM, 0.50 MM PITCH, LQFP-100 100