Filter Your Search
1 - 5 of 5 results
|
STM32F102CBT6
STMicroelectronics
|
$4.2833 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 36.1 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||
|
STM32F102CBT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 36.1 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM32F102CB
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 2 V | NOT SPECIFIED | NOT SPECIFIED | 48 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP, | 3A991.A.2 | ||||||||||||||||||||||||
|
STM32F102CBT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 36.1 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | STMicroelectronics | 8542.31.00.01 | LFQFP, QFP48,.35SQ,20 | 3A991.A.2 | QFP | 48 | |||||||
|
STM32F102CBT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 36.1 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, QFP48,.35SQ,20 | QFP | 48 |