Filter Your Search
1 - 2 of 2 results
|
STM32F103C4U6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 16384 | 6144 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 46 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | VQCCN, LCC48,.27SQ,20 | 48 | VFQFPN | compliant | 8542.31.00.01 | |||||||
|
STM32F103C4U6XXXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 16384 | 6144 | CORTEX-M3 | 16 MHz | 37 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 46 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.31.00.01 |