Filter Your Search
1 - 1 of 1 results
|
STM32F103C8T6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 20480 | CORTEX-M3 | 8 MHz | 37 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | STMicroelectronics |