Filter Your Search
1 - 4 of 4 results
|
STM32F103R8T7
STMicroelectronics
|
$5.3917 | Yes | Active | 32 | 72 MHz | 65536 | 20480 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||
|
STM32F103R8T7TR
STMicroelectronics
|
Check for Price | Active | 32 | 1.25 MHz | 65536 | 20480 | CORTEX-M3 | 32 | 32 | 72 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LFQFP, QFP64,.47SQ,20 | ||||
|
STM32F103R8T7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 20480 | CORTEX-M3 | 8 MHz | 51 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
STM32F103R8T7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 1.25 MHz | 65536 | 20480 | CORTEX-M3 | 32 | 32 | 72 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 |