Parametric results for: STM32F103T4H7TR under Microcontrollers

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: stm32f103t4
Select parts from the table below to compare.
Compare
Compare
STM32F103T4U6A
STMicroelectronics
$2.5812 Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 45 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103T4U6XXXTR
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 7 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 1 85 °C -40 °C 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 HVQCCN, LCC36,.25SQ,20
STM32F103T4U7AXXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 VQCCN, LCC36,.25SQ,20 VFQFPN
STM32F103T4U7A
STMicroelectronics
Check for Price Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 46 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 1 105 °C -40 °C 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 STMicroelectronics HVQCCN, LCC36,.25SQ,20
STM32F103T4U6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 45 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 VQCCN, LCC36,.25SQ,20 VFQFPN
STM32F103T4U7XXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 VQCCN, LCC36,.25SQ,20 VFQFPN
STM32F103T4U6AXXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 45 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 VQCCN, LCC36,.25SQ,20 VFQFPN
STM32F103T4U6
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 7 8 YES FLASH 45 mA 3.6 V 3.3 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 1 85 °C -40 °C 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 HVQCCN, LCC36,.25SQ,20
STM32F103T4U7ATR
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 VQCCN, LCC36,.25SQ,20 VFQFPN
STM32F103T4U6ATR
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 45 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 36 compliant 8542.31.00.01 VQCCN, LCC36,.25SQ,20 VFQFPN