Filter Your Search
1 - 10 of 25 results
|
STM32F103VBT6
STMicroelectronics
|
$5.4173 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F103VBT7
STMicroelectronics
|
$5.4698 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM32F103VBH7
STMicroelectronics
|
$5.9105 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM32F103VBH6
STMicroelectronics
|
$8.5877 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F103VBI6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 80 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM32F103VBT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 1.25 MHz | 131072 | 20480 | CORTEX-M3 | 32 | 32 | 72 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F103VBI7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | FBGA, BGA100,12X12,20 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
STM32F103VBI7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 80 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM32F103VBI6M
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER, RISC | STMICROELECTRONICS | unknown | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32F103VBI7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | FBGA, BGA100,12X12,20 | compliant | 8542.31.00.01 |