Filter Your Search
1 - 9 of 9 results
|
STM32F103VGT7
STMicroelectronics
|
$9.3696 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 69 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||
|
STM32F103VGT6
STMicroelectronics
|
$9.5398 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 25 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP-100 | |||||
|
STM32F103VGT6TR
STMicroelectronics
|
$10.5001 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | |||||
|
STM32F103VGT7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 12 | 8 | YES | FLASH | 69 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||
|
STM32F103VGT7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 100 | compliant | 8542.31.00.01 | LFQFP, QFP100,.63SQ,20 | ||||||||||
|
STM32F103VGT6J
STMicroelectronics
|
Check for Price | Obsolete | 32 | 72 MHz | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | e4 | 3 | 260 | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LFQFP, | LQFP 100 14x14x1.4 | |||||||||||||||||||||||
|
STM32F103VGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 100 | compliant | 8542.31.00.01 | LFQFP, QFP100,.63SQ,20 | ||||||||||
|
STM32F103VGT7TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LFQFP, QFP100,.63SQ,20 | ||||||
|
STM32F103VGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |