Filter Your Search
1 - 2 of 2 results
|
STM32F103ZCT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 49152 | CORTEX-M3 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||
|
STM32F103ZCT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 262144 | 49152 | CORTEX-M3 | 16 | 24 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LFQFP, QFP144,.87SQ,20 | 144 |