Filter Your Search
1 - 2 of 2 results
|
STM32F103ZEH7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||
|
STM32F103ZEH7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 | 24 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | BGA | LFBGA, BGA144,12X12,32 | 100 |