Filter Your Search
1 - 4 of 4 results
|
STM32F103ZFT6
STMicroelectronics
|
$10.0027 | Yes | Active | 32 | 72 MHz | 786432 | 98304 | CORTEX-M3 | 16 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F103ZFT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 786432 | 98304 | CORTEX-M3 | 16 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | compliant | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 | ||||||
|
STM32F103ZFT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 786432 | 98304 | CORTEX-M3 | 16 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | compliant | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 | ||||||
|
STM32F103ZFT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 786432 | 98304 | CORTEX-M3 | 16 MHz | 112 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |