Filter Your Search
1 - 7 of 7 results
|
STM32F105R8T7TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 65536 | 65536 | CORTEX-M3 | 50 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 66 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
STM32F105R8T7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 20480 | CORTEX-M3 | 50 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 68.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
STM32F105R8T7VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 32768 | CORTEX-M3 | 25 MHz | 51 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | ||||||
|
STM32F105R8T7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 65536 | CORTEX-M3 | 25 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||
|
STM32F105R8T7VXXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 65536 | 32768 | CORTEX-M3 | 25 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
STM32F105R8T7VXXXTR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
STM32F105R8T7XXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 65536 | 65536 | CORTEX-M3 | 50 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 66 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |