Filter Your Search
1 - 1 of 1 results
|
STM32F105RBT6TR
STMicroelectronics
|
$6.8507 | Yes | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 50 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 65.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |