Filter Your Search
1 - 7 of 7 results
|
STM32F105VBH6
STMicroelectronics
|
$5.1813 | Yes | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 50 MHz | 80 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F105VBH6VXXXTR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 25 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | 100 | BGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
STM32F105VBH6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 50 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, BGA100,10X10,32 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F105VBH6VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M3 | 25 MHz | 80 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, BGA100,10X10,32 | 100 | compliant | 8542.31.00.01 | |||||||||
|
STM32F105VBH6VXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M3 | 25 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, BGA100,10X10,32 | 100 | compliant | 8542.31.00.01 | |||||||||
|
STM32F105VBH6TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 50 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, BGA100,10X10,32 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F105VBH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M3 | 50 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | FBGA, BGA100,10X10,32 | compliant | 3A991.A.2 | 8542.31.00.01 |