Filter Your Search
1 - 1 of 1 results
![]() |
STM32F205VET7TR
STMicroelectronics
|
$6.2201 | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |