Filter Your Search
1 - 10 of 207 results
|
STM32F207ICH6
STMicroelectronics
|
$6.3983 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 600 µm | BOTTOM | 610 µm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | UFBGA-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F207VFT6TR
STMicroelectronics
|
$6.8367 | Yes | Active | 32 | 120 MHz | 786432 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F207ZET6TR
STMicroelectronics
|
$7.4536 | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 26 MHz | 114 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F207ZCT7TR
STMicroelectronics
|
$7.5657 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 26 MHz | 114 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F207VCT7
STMicroelectronics
|
$8.8022 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 82 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 93 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F207IGH7
STMicroelectronics
|
$8.8988 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 93 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 600 µm | BOTTOM | 610 µm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | UFBGA-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F207IET6
STMicroelectronics
|
$9.0398 | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | LQFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F207ZFT6
STMicroelectronics
|
$9.2832 | Yes | Active | 32 | 120 MHz | 786432 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM32F207VCT6
STMicroelectronics
|
$9.2930 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 82 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F207VCT6TR
STMicroelectronics
|
$9.3418 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |