Filter Your Search
1 - 1 of 1 results
|
STM32F207IET6VTR
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 26 MHz | 140 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.1 V | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |