Filter Your Search
1 - 6 of 6 results
|
STM32F217IGH6VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-201 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
STM32F217IGH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Matte Tin (Sn) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-201 | compliant | 5A992.C | 8542.31.00.01 | BGA | 176 | STMicroelectronics | ||||
|
STM32F217IGH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGS-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | FBGA, BGA201,15X15,25 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 176 | ||||||||||||||
|
STM32F217IGH6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, BGA201,15X15,25 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 176 | |||||||||
|
STM32F217IGH6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGS-B201 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 635 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | BGA | 176 | STMicroelectronics | |||||||||
|
STM32F217IGH6VXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, BGA201,15X15,25 | compliant | 3A991.A.2 | 8542.31.00.01 |