Filter Your Search
1 - 6 of 6 results
|
STM32F217IGT7
STMicroelectronics
|
$19.0292 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 93 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | QFP | 176 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F217IGT7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP176,1.0SQ,20 | |||||||||
|
STM32F217IGT7VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-176 | |||||||||||||
|
STM32F217IGT7TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP176,1.0SQ,20 | |||||||||
|
STM32F217IGT7VXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP176,1.0SQ,20 | |||||||||||||
|
STM32F217IGT7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 93 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | QFP | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP, QFP176,1.0SQ,20 |