Filter Your Search
1 - 6 of 6 results
|
STM32F217ZET6
STMicroelectronics
|
$10.8633 | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F217ZET6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 524288 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 | ||||
|
STM32F217ZET6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 524288 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 | ||||
|
STM32F217ZET6VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 | |||||||||||||
|
STM32F217ZET6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | LQFP, QFP144,.87SQ,20 | |||||||||
|
STM32F217ZET6VXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 135168 | CORTEX-M3 | 16 | 26 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | 2 | 16 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 |