Filter Your Search
1 - 3 of 3 results
|
STM32F302C8T6
STMicroelectronics
|
$3.1049 | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4F | 32 MHz | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||
|
STM32F302C8T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 32 MHz | 37 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 50.1 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
STM32F302C8T6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 32 MHz | 37 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 50.1 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |