Filter Your Search
1 - 4 of 4 results
![]() |
STM32F303VCT7TR
STMicroelectronics
|
$3.6869 | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 87 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 6 | 8 | 8 | YES | FLASH | 70.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F303VCT7
STMicroelectronics
|
$5.5323 | Yes | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 87 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F303VCT7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 87 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 70.4 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
![]() |
STM32F303VCT7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 87 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 6 | 8 | 8 | YES | FLASH | 70.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | 14 X 14, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 |