Filter Your Search
1 - 3 of 3 results
|
STM32F328C8T6
STMicroelectronics
|
$4.2786 | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 32 MHz | 36 | YES | 1.8 V | MICROCONTROLLER, RISC | NO | YES | YES | YES | 8 | YES | FLASH | 1.944 V | 1.8 V | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | LQFP 48 7x7x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||
|
STM32F328C8T6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 32 MHz | 37 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.944 V | 1.656 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
STM32F328C8T6TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 32 MHz | 36 | 9 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 16 | 8 | 8 | YES | FLASH | 140 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |