Filter Your Search
1 - 4 of 4 results
![]() |
STM32F372C8T6
STMicroelectronics
|
$3.3470 | Yes | Obsolete | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4F | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
![]() |
STM32F372C8T6XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4F | 32 MHz | 36 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32F372C8T6XXXTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4F | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
STM32F372C8T6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4F | 32 MHz | 36 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |