Filter Your Search
1 - 4 of 4 results
|
STM32F372VBT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 131072 | 24576 | CORTEX-M4F | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F372VBT6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 131072 | 24576 | CORTEX-M4F | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | STMicroelectronics | ||||||
|
STM32F372VBT6XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 131072 | 24576 | CORTEX-M4F | 32 MHz | 84 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32F372VBT6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 131072 | 24576 | CORTEX-M4F | 32 MHz | 84 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |