Filter Your Search
1 - 4 of 4 results
|
STM32F429NEH6
STMicroelectronics
|
$9.8679 | Yes | Active | 32 | 180 MHz | 524288 | 262144 | CORTEX-M4 | 50 MHz | 168 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B216 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA-216 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
![]() |
STM32F429NEH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 168 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA, BGA216,15X15,32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
STM32F429NEH6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 168 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA, BGA216,15X15,32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F429NEH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 262144 | CORTEX-M4 | 50 MHz | 168 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |