Filter Your Search
1 - 3 of 3 results
|
STM32F745IGT6
STMicroelectronics
|
$13.4637 | Yes | Active | 32 | 216 MHz | 1048576 | 348160 | CORTEX-M7 | 26 MHz | 140 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 10 | 8 | 8 | YES | FLASH | 261 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LQFP-176 | LQFP 176 24x24x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F745IGT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | 50 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
STM32F745IGT6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | 50 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 |