Filter Your Search
1 - 3 of 3 results
|
STM32G071R8T6
STMicroelectronics
|
$2.9707 | Yes | Active | 32 | 64 MHz | 65536 | 36864 | Cortex-M0+ | 48 MHz | 60 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 7 | 60 | 5 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32G071R8T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 65536 | 36864 | Cortex-M0+ | 48 MHz | 60 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 7 | 60 | 5 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32G071R8T6NTR
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | unknown | 8542.31.00.01 |