Filter Your Search
1 - 3 of 3 results
|
STM32G0B1RET6
STMicroelectronics
|
$5.9275 | Yes | Active | 32 | 64 MHz | 524288 | 147456 | CORTEX-M0 | 48 MHz | 60 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 3-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | 8 | YES | FLASH | 9.4 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | STMicroelectronics | ||
|
STM32G0B1RET6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 147456 | CORTEX-M0 | 48 MHz | 60 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 3-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | 8 | YES | FLASH | 9.4 mA | 3.6 V | 3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | STMicroelectronics | |||||
|
STM32G0B1RET6N
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 147456 | CORTEX-M0 | 48 MHz | 58 | 13 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 3-ch internal adc available | NO | YES | YES | FIXED-POINT | YES | YES | YES | 12 | 10 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | STMicroelectronics |