Filter Your Search
1 - 1 of 1 results
|
STM32G431CBU3XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 131072 | 32768 | CORTEX-M4 | 48 MHz | 42 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 12 | 42 | 6 | 8 | 8 | YES | FLASH | 44 mA | 3.6 V | 1.71 V | S-XQCC-N48 | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | , | compliant | 3A991.A.2 | 8542.31.00.01 |