Filter Your Search
1 - 3 of 3 results
|
STM32G441VBT6
STMicroelectronics
|
$7.8617 | Yes | Active | 32 | 150 MHz | 48 MHz | 86 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | NOT SPECIFIED | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||
|
STM32G441VBT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 150 MHz | 131072 | 32768 | CORTEX-M4 | 48 MHz | 86 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | |||||
|
STM32G441VBT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 150 MHz | 131072 | 32768 | CORTEX-M4 | 48 MHz | 86 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , |