Parametric results for: STM32G474CEU6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32g474ceu6tr
Select parts from the table below to compare.
Compare
Compare
STM32G474CEU6TR
STMicroelectronics
Check for Price Active 32 170 MHz 524288 131072 CORTEX-M4 48 MHz 42 15 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 16 4 8 8 YES FLASH 3.6 V 1.8 V S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS , compliant 3A991.A.2 8542.31.00.01 STMicroelectronics