Filter Your Search
1 - 3 of 3 results
|
STM32G474RCT6
STMicroelectronics
|
$5.5691 | Yes | Active | 32 | 170 MHz | 524288 | 131072 | CORTEX-M4 | 48 MHz | 52 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 42 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32G474RCT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 262144 | 131072 | CORTEX-M4 | 48 MHz | 52 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | , | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
STM32G474RCT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 262144 | 131072 | CORTEX-M4 | 48 MHz | 52 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | , | compliant | 3A991.A.2 | 8542.31.00.01 |