Filter Your Search
1 - 2 of 2 results
|
STM32G491VCT6
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER, RISC | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32G491VCT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 262144 | 114688 | CORTEX-M4 | 48 MHz | 86 | 13 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 33 mA | 3.6 V | 1.8 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |