Filter Your Search
1 - 2 of 2 results
|
STM32H743AGI6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 480 MHz | 1048576 | 1085440 | CORTEX-M7 | 32 | 26 | 48 MHz | 131 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.62 V | INDUSTRIAL | S-PBGA-B169 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-05-03 | STMicroelectronics | ||
|
STM32H743AGI6TR
STMicroelectronics
|
Check for Price | Active | 32 | 480 MHz | 1048576 | 1085440 | CORTEX-M7 | 32 | 26 | 48 MHz | 131 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.62 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-05-03 |