Filter Your Search
1 - 2 of 2 results
|
STM32H750IBK6
STMicroelectronics
|
$7.0987 | Yes | Active | 32 | 400 MHz | 131072 | 1085440 | CORTEX-M7 | 48 MHz | 140 | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 16 | 9 | 8 | 8 | YES | FLASH | 400 mA | 3.6 V | 1.62 V | S-PBGA-B201 | e2 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn96.5Ag3.5) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-201 | compliant | 5A992.C | 8542.31.00.01 | 2018-07-09 | STMicroelectronics | ||
|
STM32H750IBK6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 400 MHz | 131072 | 1085440 | CORTEX-M7 | 48 MHz | 140 | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 16 | 9 | 8 | 8 | YES | FLASH | 400 mA | 3.6 V | 1.62 V | S-PBGA-B201 | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-201 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-09 | STMicroelectronics |