Filter Your Search
1 - 1 of 1 results
|
STM32L011D4P6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 16384 | 2048 | CORTEX-M0 | 32 MHz | 11 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 6.5 mA | 3.6 V | 3 V | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP-14 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |