Filter Your Search
1 - 4 of 4 results
|
STM32L021G4U6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.65 V | 28 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
STM32L021G4U6
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | e4 | 3 | 260 | NOT SPECIFIED | 28 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | HVQCCN, | UFQFPN 28 4x4x0.55 | STMicroelectronics | |||
|
STM32L021G4U6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.65 V | 28 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
STM32L021G4U6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | 28 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |