Filter Your Search
1 - 4 of 4 results
|
STM32L031K6T7
STMicroelectronics
|
$2.2547 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L031K6T7DTR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 8542.31.00.01 | |||||||||||
|
STM32L031K6T7TR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
STM32L031K6T7D
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 8542.31.00.01 |