Filter Your Search
1 - 1 of 1 results
|
STM32L052T6Y6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | CORTEX-M0 | 32 MHz | 29 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 585 µm | 2.596 mm | 2.868 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |