Filter Your Search
1 - 2 of 2 results
|
STM32L072CBT3DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 20480 | CORTEX-M0 | 32 MHz | 37 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
STM32L072CBT3D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 20480 | CORTEX-M0 | 32 MHz | 37 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 |