Filter Your Search
1 - 4 of 4 results
|
STM32L151QCH6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 109 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B132 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32L151QCH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 109 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | VFBGA, BGA132,12X12,20 | |||||
|
STM32L151QCH6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 109 | 10 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | VFBGA, BGA132,12X12,20 | |||||
|
STM32L151QCH6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 109 | 10 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | VFBGA, BGA132,12X12,20 |