Filter Your Search
1 - 4 of 4 results
|
STM32L151VCH7DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 83 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||
|
STM32L151VCH7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 83 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||
|
STM32L151VCH7D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 9.6 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||
|
STM32L151VCH7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 83 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |