Filter Your Search
1 - 8 of 8 results
|
STM32L152RCT6A
STMicroelectronics
|
$6.9646 | Yes | Not Recommended | 32 | 32 MHz | 262144 | 32768 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32L152RCT6ADTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | 24 MHz | 51 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, | |||||||||||
|
STM32L152RCT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP-64 | |||||
|
STM32L152RCT6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 51 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP-64 | |||||
|
STM32L152RCT6AD
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | 24 MHz | 51 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, | |||||||||||
|
STM32L152RCT6ATR
STMicroelectronics
|
Check for Price | Not Recommended | 32 | 32 MHz | 262144 | 32768 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LFQFP, | ||||||||||
|
STM32L152RCT6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 51 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 | |||||||
|
STM32L152RCT6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP-64 |