Filter Your Search
1 - 4 of 4 results
|
STM32L433RBT6
STMicroelectronics
|
$5.2392 | Yes | Active | 32 | 80 MHz | 48 MHz | 52 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | 3 | 260 | NOT SPECIFIED | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | LQFP 64 10x10x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-05-25 | STMicroelectronics | ||||||||||||||||||||||||||
|
STM32L433RBT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 131072 | 65536 | 65536 | CORTEX-M4 | 48 MHz | 52 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-64 | |||||||||
|
STM32L433RBT6PTR
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER, RISC | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L433RBT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 131072 | 65536 | 65536 | CORTEX-M4 | 48 MHz | 52 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 |