Filter Your Search
1 - 3 of 3 results
|
STM32L552CEU6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 262144 | CORTEX-M33 | 48 MHz | 36 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 16 | 6 | 8 | 8 | YES | FLASH | 32.2 mA | 3.6 V | 1.8 V | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-10-16 | ||||||
|
STM32L552CEU6PXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 262144 | CORTEX-M33 | 48 MHz | 36 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 16 | 6 | 8 | 8 | YES | FLASH | 32.2 mA | 3.6 V | 1.8 V | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-10-16 | ||||||
|
STM32L552CEU6P
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 393216 | CORTEX-M33 | 48 MHz | 36 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 43 | 9 | 8 | 8 | YES | FLASH | 31.38 mA | 3.6 V | 3 V | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-12-23 | STMicroelectronics |