Filter Your Search
1 - 1 of 1 results
|
STM32L562QEI6TR
STMicroelectronics
|
Check for Price | Active | 32 | 110 MHz | 524288 | 262144 | CORTEX-M33 | 48 MHz | 110 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 15 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B132 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFBGA-132 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics |